


TNPW040220K0BYED | |
---|---|
DigiKey Part Number | 541-TNPW040220K0BYEDTR-ND - Tape & Reel (TR) 541-TNPW040220K0BYEDCT-ND - Cut Tape (CT) 541-TNPW040220K0BYEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040220K0BYED |
Description | RES 20K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040220K0BYED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.00000 | $4.00 |
10 | $3.35700 | $33.57 |
25 | $3.11400 | $77.85 |
50 | $2.94080 | $147.04 |
100 | $2.78150 | $278.15 |
250 | $2.59088 | $647.72 |
500 | $2.46164 | $1,230.82 |
1,000 | $2.34548 | $2,345.48 |
5,000 | $2.24974 | $11,248.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $2.18677 | $21,867.70 |
20,000 | $2.11333 | $42,266.60 |
30,000 | $2.07475 | $62,242.50 |