


TNPW040217K2BEED | |
---|---|
DigiKey Part Number | 541-2080-2-ND - Tape & Reel (TR) 541-2080-1-ND - Cut Tape (CT) 541-2080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040217K2BEED |
Description | RES 17.2K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17.2 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040217K2BEED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.57700 | $15.77 |
25 | $1.46160 | $36.54 |
50 | $1.38100 | $69.05 |
100 | $1.30550 | $130.55 |
250 | $1.21324 | $303.31 |
500 | $1.15036 | $575.18 |
1,000 | $1.09346 | $1,093.46 |
5,000 | $1.00503 | $5,025.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.89413 | $8,941.30 |
20,000 | $0.88849 | $17,769.80 |
30,000 | $0.88556 | $26,566.80 |
50,000 | $0.88222 | $44,111.00 |
70,000 | $0.88022 | $61,615.40 |