TNPW e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW020140K0DEED

DigiKey Part Number
541-TNPW020140K0DEEDTR-ND - Tape & Reel (TR)
541-TNPW020140K0DEEDCT-ND - Cut Tape (CT)
541-TNPW020140K0DEEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW020140K0DEED
Description
RES 40K OHM 0.5% 0.075W 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 kOhms ±0.5% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW020140K0DEED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,154
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.85700$8.57
25$0.79320$19.83
50$0.75060$37.53
100$0.70820$70.82
250$0.65792$164.48
500$0.62282$311.41
1,000$0.59092$590.92
5,000$0.52851$2,642.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.54097$5,409.70
20,000$0.52074$10,414.80
30,000$0.50963$15,288.90
50,000$0.49679$24,839.50
70,000$0.49636$34,745.20
Manufacturers Standard Package