
TNPV1210560KBYEN | |
|---|---|
DigiKey Part Number | 541-3271-2-ND - Tape & Reel (TR) 541-3271-1-ND - Cut Tape (CT) 541-3271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV1210560KBYEN |
Description | RES SMD 560K OHM 0.1% 1/3W 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV1210560KBYEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.096" W (3.20mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.65000 | $31.65 |
| 10 | $26.20500 | $262.05 |
| 25 | $24.35800 | $608.95 |
| 50 | $23.09340 | $1,154.67 |
| 100 | $21.94720 | $2,194.72 |
| 250 | $20.60708 | $5,151.77 |
| 500 | $20.12686 | $10,063.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.25715 | $20,257.15 |
| 2,000 | $19.51497 | $39,029.94 |
| 3,000 | $19.12374 | $57,371.22 |

