TNPV 1210 (3225 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPV1210499KBEEN

DigiKey Part Number
541-2536-2-ND - Tape & Reel (TR)
541-2536-1-ND - Cut Tape (CT)
541-2536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPV1210499KBEEN
Description
RES SMD 499K OHM 0.1% 1/3W 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
499 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPV1210499KBEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.100" W (3.20mm x 2.55mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,791
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.15000$16.15
10$13.38800$133.88
25$12.42360$310.59
50$11.76300$588.15
100$11.15760$1,115.76
250$10.44516$2,611.29
500$9.97018$4,985.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.13793$9,137.93
2,000$8.82807$17,656.14
3,000$8.75703$26,271.09
5,000$8.68216$43,410.80
7,000$8.66242$60,636.94
Manufacturers Standard Package