
TNPV1210121KBEEN | |
---|---|
DigiKey Part Number | 541-2531-2-ND - Tape & Reel (TR) 541-2531-1-ND - Cut Tape (CT) 541-2531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV1210121KBEEN |
Description | RES SMD 121K OHM 0.1% 1/3W 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV1210121KBEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.100" W (3.20mm x 2.55mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.30000 | $16.30 |
10 | $13.50900 | $135.09 |
25 | $12.53560 | $313.39 |
50 | $11.86880 | $593.44 |
100 | $11.25810 | $1,125.81 |
250 | $10.53928 | $2,634.82 |
500 | $10.06000 | $5,030.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.13489 | $9,134.89 |