TNPV-Series(1206pkg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPV1206499KBEEN

DigiKey Part Number
541-2315-2-ND - Tape & Reel (TR)
541-2315-1-ND - Cut Tape (CT)
541-2315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPV1206499KBEEN
Description
RES SMD 499K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
499 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPV1206499KBEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.51000$7.51
10$6.25800$62.58
25$5.79920$144.98
50$5.48420$274.21
100$5.19290$519.29
250$4.84680$1,211.70
500$4.61444$2,307.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.51728$4,517.28
2,000$4.26441$8,528.82
3,000$4.24383$12,731.49
5,000$4.22516$21,125.80
7,000$4.21397$29,497.79
10,000$4.14130$41,413.00
12,000$4.10555$49,266.60
Manufacturers Standard Package