TNPV-Series(1206pkg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPV12061M50BEEN

DigiKey Part Number
541-2322-2-ND - Tape & Reel (TR)
541-2322-1-ND - Cut Tape (CT)
541-2322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPV12061M50BEEN
Description
RES SMD 1.5M OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPV12061M50BEEN Models
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
Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 696
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.55000$7.55
10$6.29800$62.98
25$5.83640$145.91
50$5.51940$275.97
100$5.20990$520.99
250$4.87800$1,219.50
500$4.64414$2,322.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.74489$4,744.89
2,000$4.24078$8,481.56
3,000$3.97815$11,934.45
Manufacturers Standard Package