
TNPU1206590RBZEN00 | |
---|---|
DigiKey Part Number | TNPU590BCTR-ND - Tape & Reel (TR) TNPU590BCCT-ND - Cut Tape (CT) TNPU590BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU1206590RBZEN00 |
Description | RES SMD 590 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU1206590RBZEN00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.13000 | $19.13 |
10 | $15.85500 | $158.55 |
25 | $14.72080 | $368.02 |
50 | $13.94060 | $697.03 |
100 | $13.22870 | $1,322.87 |
250 | $12.39304 | $3,098.26 |
500 | $11.83648 | $5,918.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.13545 | $12,135.45 |
2,000 | $11.66730 | $23,334.60 |
3,000 | $11.41989 | $34,259.67 |
5,000 | $11.13420 | $55,671.00 |
7,000 | $10.96081 | $76,725.67 |