
TNPU1206499RBZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU1206499RBZEN00TR-ND - Tape & Reel (TR) 541-TNPU1206499RBZEN00CT-ND - Cut Tape (CT) 541-TNPU1206499RBZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU1206499RBZEN00 |
Description | RES SMD 499 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU1206499RBZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.03000 | $19.03 |
| 10 | $15.77400 | $157.74 |
| 25 | $14.64520 | $366.13 |
| 50 | $13.86940 | $693.47 |
| 100 | $13.13330 | $1,313.33 |
| 250 | $12.32964 | $3,082.41 |
| 500 | $11.77594 | $5,887.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.07337 | $12,073.37 |
| 2,000 | $10.94471 | $21,889.42 |
| 3,000 | $10.53248 | $31,597.44 |
| 5,000 | $10.28492 | $51,424.60 |
| 7,000 | $10.26234 | $71,836.38 |

