
TNPU080568K0BZEN00 | |
---|---|
DigiKey Part Number | TNPU68.0KBBTR-ND - Tape & Reel (TR) TNPU68.0KBBCT-ND - Cut Tape (CT) TNPU68.0KBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU080568K0BZEN00 |
Description | RES SMD 68K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU080568K0BZEN00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.31000 | $18.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.44261 | $7,442.61 |