TNPU e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU080568K0BZEA00

DigiKey Part Number
541-4671-2-ND - Tape & Reel (TR)
541-4671-1-ND - Cut Tape (CT)
541-4671-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU080568K0BZEA00
Description
RES 68 KOHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU080568K0BZEA00 Models
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 1,863
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.40000$12.40
10$10.27200$102.72
25$9.53480$238.37
50$9.02060$451.03
100$8.55090$855.09
250$7.99588$1,998.97
500$7.62490$3,812.45
1,000$7.41462$7,414.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$6.25371$31,268.55
10,000$6.04671$60,467.10
Manufacturers Standard Package