
TNPU08052K20BZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU08052K20BZEN00TR-ND - Tape & Reel (TR) 541-TNPU08052K20BZEN00CT-ND - Cut Tape (CT) 541-TNPU08052K20BZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU08052K20BZEN00 |
Description | RES SMD 2.2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU08052K20BZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.44000 | $14.44 |
| 10 | $11.96900 | $119.69 |
| 25 | $11.10880 | $277.72 |
| 50 | $10.51460 | $525.73 |
| 100 | $9.97130 | $997.13 |
| 250 | $9.33008 | $2,332.52 |
| 500 | $8.90240 | $4,451.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.11761 | $9,117.61 |
| 2,000 | $8.75640 | $17,512.80 |
| 3,000 | $8.56531 | $25,695.93 |
| 5,000 | $8.34430 | $41,721.50 |
| 7,000 | $8.21010 | $57,470.70 |
| 10,000 | $8.07715 | $80,771.50 |

