
TNPU080510K0AWEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU080510K0AWEN00TR-ND - Tape & Reel (TR) 541-TNPU080510K0AWEN00CT-ND - Cut Tape (CT) 541-TNPU080510K0AWEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU080510K0AWEN00 |
Description | TNPU0805 10K 0.05% 2PPM E52 E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.00000 | $35.00 |
| 10 | $26.18100 | $261.81 |
| 25 | $25.34680 | $633.67 |
| 50 | $24.68280 | $1,234.14 |
| 100 | $24.10430 | $2,410.43 |
| 250 | $22.80692 | $5,701.73 |
| 500 | $22.39362 | $11,196.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $22.43694 | $22,436.94 |
| 2,000 | $19.98914 | $39,978.28 |
| 3,000 | $19.72483 | $59,174.49 |

