


TNPU06034K99AZEN00 | |
|---|---|
DigiKey Part Number | TNPU4.99KAATR-ND - Tape & Reel (TR) TNPU4.99KAACT-ND - Cut Tape (CT) TNPU4.99KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU06034K99AZEN00 |
Description | RES SMD 4.99K OHM 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU06034K99AZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.03000 | $18.03 |
| 10 | $14.93000 | $149.30 |
| 25 | $13.86280 | $346.57 |
| 50 | $13.12700 | $656.35 |
| 100 | $12.45480 | $1,245.48 |
| 250 | $11.66504 | $2,916.26 |
| 500 | $11.13912 | $5,569.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.57472 | $10,574.72 |
| 2,000 | $9.66950 | $19,339.00 |
| 3,000 | $9.51240 | $28,537.20 |

