


TNPU0603499RBZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU0603499RBZEN00TR-ND - Tape & Reel (TR) 541-TNPU0603499RBZEN00CT-ND - Cut Tape (CT) 541-TNPU0603499RBZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0603499RBZEN00 |
Description | RES SMD 499 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU0603499RBZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.20000 | $14.20 |
| 10 | $11.74000 | $117.40 |
| 25 | $10.89640 | $272.41 |
| 50 | $10.31240 | $515.62 |
| 100 | $9.77880 | $977.88 |
| 250 | $9.14928 | $2,287.32 |
| 500 | $8.72926 | $4,364.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.93976 | $8,939.76 |
| 2,000 | $8.58487 | $17,169.74 |
| 3,000 | $8.39711 | $25,191.33 |
| 5,000 | $8.18001 | $40,900.05 |
| 7,000 | $8.04816 | $56,337.12 |
| 10,000 | $7.91748 | $79,174.80 |

