TNPU e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPU e3 Series
TNPU0603

TNPU06033K00BZEN00

DigiKey Part Number
541-TNPU06033K00BZEN00TR-ND - Tape & Reel (TR)
541-TNPU06033K00BZEN00CT-ND - Cut Tape (CT)
541-TNPU06033K00BZEN00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU06033K00BZEN00
Description
RES SMD 3K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU06033K00BZEN00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,822
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.20000$14.20
10$11.74000$117.40
25$10.89640$272.41
50$10.31240$515.62
100$9.77880$977.88
250$9.14928$2,287.32
500$8.72926$4,364.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.93976$8,939.76
2,000$8.58487$17,169.74
3,000$8.39711$25,191.33
5,000$7.89513$39,475.65
7,000$7.85594$54,991.58
10,000$7.81709$78,170.90
Manufacturers Standard Package