



TMC01075R00FE02 | |
---|---|
DigiKey Part Number | 541-TMC01075R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | TMC01075R00FE02 |
Description | RES CHAS MNT 75 OHM 1% 12.5W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 75 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $211.23000 | $211.23 |
10 | $150.39000 | $1,503.90 |
25 | $133.94800 | $3,348.70 |
50 | $123.65940 | $6,182.97 |
100 | $114.91790 | $11,491.79 |
250 | $105.35016 | $26,337.54 |
500 | $99.36864 | $49,684.32 |