
RHA01075R00FE02 | |
---|---|
DigiKey Part Number | 541-RHA01075R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA01075R00FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 75 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.89000 | $42.89 |
10 | $29.12500 | $291.25 |
30 | $26.76500 | $802.95 |
50 | $21.05420 | $1,052.71 |
100 | $19.85310 | $1,985.31 |
250 | $17.51244 | $4,378.11 |
1,000 | $16.35468 | $16,354.68 |
5,000 | $14.29561 | $71,478.05 |