
TMC005100R0FE02 | |
|---|---|
DigiKey Part Number | TMC5-100-ND |
Manufacturer | |
Manufacturer Product Number | TMC005100R0FE02 |
Description | RES CHAS MNT 100 OHM 1% 7.5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $210.57000 | $210.57 |
| 10 | $149.95300 | $1,499.53 |
| 25 | $133.56440 | $3,339.11 |
| 50 | $123.31240 | $6,165.62 |
| 100 | $114.60240 | $11,460.24 |
| 250 | $105.07004 | $26,267.51 |
| 500 | $99.10994 | $49,554.97 |

