



TFPT1206L2200FV | |
|---|---|
DigiKey Part Number | 541-1191-2-ND - Tape & Reel (TR) 541-1191-1-ND - Cut Tape (CT) 541-1191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT1206L2200FV |
Description | SENSOR PTC 220OHM 1% 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 220 Ohms 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 220 Ohms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 125 mW | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 5 | $9.15400 | $45.77 |
| 10 | $8.70500 | $87.05 |
| 25 | $8.17160 | $204.29 |
| 50 | $7.80440 | $390.22 |
| 100 | $7.46910 | $746.91 |
| 500 | $6.79472 | $3,397.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.67496 | $6,674.96 |
| 2,000 | $6.44053 | $12,881.06 |
| 3,000 | $6.31253 | $18,937.59 |
| 5,000 | $6.16022 | $30,801.10 |
| 7,000 | $6.06510 | $42,455.70 |
| 10,000 | $5.96851 | $59,685.10 |

