Direct
Upgrade

SOMC16032K70GEA | |
|---|---|
DigiKey Part Number | SOMC2.7KHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SOMC16032K70GEA |
Description | RES ARRAY 8 RES 2.7K OHM 16SOIC |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 2.7k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 16 |
Manufacturer Vishay Dale | Power Per Element 160mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 2.7k | Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm) |
Tolerance ±2% | Height - Seated (Max) 0.090" (2.29mm) |
Number of Resistors 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4816P-1-272LF | Bourns Inc. | 2,480 | 4816P-1-272LFCT-ND | $18.01000 | Direct |
| 767163272GP | CTS Resistor Products | 1,098 | 767-163-R2.7KP-ND | $43.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $13.95912 | $27,918.24 |



