
767163272GP | |
|---|---|
DigiKey Part Number | 767-163-R2.7KP-ND |
Manufacturer | |
Manufacturer Product Number | 767163272GP |
Description | RES ARRAY 8 RES 2.7K OHM 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.7k Ohm ±2% 200mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.7k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.82000 | $43.82 |
| 10 | $29.77800 | $297.78 |
| 43 | $24.07372 | $1,035.17 |
| 86 | $21.97430 | $1,889.79 |
| 129 | $20.89535 | $2,695.50 |
| 258 | $19.27306 | $4,972.45 |
| 516 | $17.89498 | $9,233.81 |
| 1,032 | $16.72430 | $17,259.48 |
| 5,031 | $14.74855 | $74,199.96 |

