SOMC1403330RGEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $16.79000
Datasheet

Upgrade


CTS Resistor Products
In Stock: 0
Unit Price: $14.01890
Datasheet
SOMC140133K0GEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOMC1403330RGEA

DigiKey Part Number
SOMC1403330RGEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SOMC1403330RGEA
Description
RES ARRAY 7 RES 330 OHM 14SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 Ohm ±2% 160mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
330
Tolerance
±2%
Number of Resistors
7
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
14
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.220", 5.59mm Width)
Supplier Device Package
-
Size / Dimension
0.390" L x 0.220" W (9.91mm x 5.59mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.07891$4,157.82
Manufacturers Standard Package