14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4814P-1-331LF

DigiKey Part Number
118-4814P-1-331LFTR-ND - Tape & Reel (TR)
118-4814P-1-331LFCT-ND - Cut Tape (CT)
118-4814P-1-331LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4814P-1-331LF
Description
RES ARRAY 7 RES 330 OHM 14SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 Ohm ±2% 160mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4814P-1-331LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
330
Tolerance
±2%
Number of Resistors
7
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
14
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.220", 5.59mm Width)
Supplier Device Package
14-SOM
Size / Dimension
0.390" L x 0.220" W (9.91mm x 5.59mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.79000$16.79
10$11.14600$111.46
25$9.60520$240.13
50$8.63860$431.93
100$7.81790$781.79
250$6.91784$1,729.46
500$6.35478$3,177.39
1,000$5.87633$5,876.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.46996$10,939.92
4,000$5.12477$20,499.08
6,000$4.94753$29,685.18
10,000$4.74704$47,470.40
14,000$4.63050$64,827.00
Manufacturers Standard Package