Direct
Direct

RWR89SR750FMB12 | |
|---|---|
DigiKey Part Number | RWR89SR750FMB12-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RWR89SR750FMB12 |
Description | RES 0.75 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89SR750FRB12 | Vishay Dale | 0 | RWR89SR750FRB12-ND | $96.03620 | Direct |
| RWR89SR750FSB12 | Vishay Dale | 0 | RWR89SR750FSB12-ND | $128.72480 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $96.03620 | $9,603.62 |


