RWR89SR562FPB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $16.02180
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $21.47530
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $29.60310
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $40.25030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $18.82370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $18.82370
Datasheet
562 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89SR562FPB12

DigiKey Part Number
RWR89SR562FPB12-ND
Manufacturer
Manufacturer Product Number
RWR89SR562FPB12
Description
RES 0.562 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
562 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89SR562FRB12Vishay Dale0RWR89SR562FRB12-ND$16.02180Direct
RWR89SR562FSB12Vishay Dale0RWR89SR562FSB12-ND$21.47530Direct
RWR89SR562DRB12Vishay Dale0RWR89SR562DRB12-ND$29.60310Upgrade
RWR89SR562DSB12Vishay Dale0RWR89SR562DSB12-ND$40.25030Upgrade
RWR89SR562FPBSLVishay Dale0RWR89SR562FPBSL-ND$18.82370Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$96.03620$9,603.62
Manufacturers Standard Package