Direct

RWR89SR562DRB12 | |
|---|---|
DigiKey Part Number | RWR89SR562DRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89SR562DRB12 |
Description | RES 0.562 OHM 3W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 562 mOhms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89SR562DSB12 | Vishay Dale | 0 | RWR89SR562DSB12-ND | $241.26400 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $177.44380 | $17,744.38 |


