RWR89S40R2FPBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $43.38470
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $57.89780
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $148.57370
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $123.55610
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $173.38700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $43.38470
Datasheet
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S40R2FPBSL

DigiKey Part Number
RWR89S40R2FPBSL-ND
Manufacturer
Manufacturer Product Number
RWR89S40R2FPBSL
Description
RES 40.2 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S40R2FPBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$50.83650$5,083.65
Manufacturers Standard Package