RWR89S35R7FRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $84.25800
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $71.01070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $204.51150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $240.83650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $240.83650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $168.43798
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $171.17212
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $71.01070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $84.25800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $84.25800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $58.45206
Datasheet
35.7 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S35R7FRS70

DigiKey Part Number
RWR89S35R7FRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S35R7FRS70
Description
RES 35.7 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
35.7 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S35R7FRS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S35R7FMRSLVishay Dale0RWR89S35R7FMRSL-ND$84.25800Direct
RWR89S35R7FPB12Vishay Dale0RWR89S35R7FPB12-ND$71.01070Direct
RWR89N35R7DRB12Vishay Dale0RWR89N35R7DRB12-ND$204.51150Parametric Equivalent
RWR89N35R7DRBSLVishay Dale0RWR89N35R7DRBSL-ND$240.83650Parametric Equivalent
RWR89N35R7DRRSLVishay Dale0RWR89N35R7DRRSL-ND$240.83650Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$55.20836$55,208.36
Manufacturers Standard Package