RWR89N35R7DRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $204.51150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $240.83650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $240.83650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $171.17212
Datasheet
35.7 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89N35R7DRS70

DigiKey Part Number
RWR89N35R7DRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89N35R7DRS70
Description
RES 35.7 OHM 3W 0.5% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
35.7 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89N35R7DRS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89N35R7DRB12Vishay Dale0RWR89N35R7DRB12-ND$204.51150Parametric Equivalent
RWR89N35R7DRBSLVishay Dale0RWR89N35R7DRBSL-ND$240.83650Parametric Equivalent
RWR89N35R7DRRSLVishay Dale0RWR89N35R7DRRSL-ND$240.83650Parametric Equivalent
RWR89N35R7DRS73Vishay Dale0RWR89N35R7DRS73-ND$171.17212Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$168.43798$168,437.98
Manufacturers Standard Package