
RWR89S2001FRB12 | |
---|---|
DigiKey Part Number | RWR89S2001FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S2001FRB12 |
Description | RES 2K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S2001FRB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.54000 | $105.54 |
10 | $73.52100 | $735.21 |
25 | $64.86520 | $1,621.63 |
50 | $59.44580 | $2,972.29 |
100 | $54.84340 | $5,484.34 |
300 | $48.92440 | $14,677.32 |
500 | $46.65234 | $23,326.17 |
1,000 | $43.97618 | $43,976.18 |