
RWR89N47R0DSB12 | |
---|---|
DigiKey Part Number | RWR89N47R0DSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89N47R0DSB12 |
Description | RES 47 OHM 3W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 66 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $378.36000 | $378.36 |
10 | $274.54300 | $2,745.43 |
25 | $246.51400 | $6,162.85 |
50 | $228.98340 | $11,449.17 |
100 | $214.09440 | $21,409.44 |