RWR89N15R0FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $66.18580
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $66.18580
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $198.04760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $276.77710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $92.80290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $173.16420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $207.53180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $57.82340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $69.55120
Datasheet
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89N15R0FSBSL

DigiKey Part Number
RWR89N15R0FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR89N15R0FSBSL
Description
RES 15 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
66 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89N15R0FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$110.54770$11,054.77
Manufacturers Standard Package