
RWR81S4R99FRB12 | |
---|---|
DigiKey Part Number | 541-RWR81S4R99FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S4R99FRB12 |
Description | RES 4.99 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S4R99FRB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.28000 | $104.28 |
10 | $72.62600 | $726.26 |
25 | $64.06240 | $1,601.56 |
50 | $58.70200 | $2,935.10 |
100 | $54.14740 | $5,414.74 |
300 | $48.28943 | $14,486.83 |
500 | $46.04138 | $23,020.69 |
1,000 | $43.39300 | $43,393.00 |