Direct
Direct
Parametric Equivalent

RWR84S46R4FRS73 | |
|---|---|
DigiKey Part Number  | RWR84S46R4FRS73-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | RWR84S46R4FRS73  | 
Description  | RES 46.4 OHM 7W 1% WW AXIAL  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 46.4 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RWR84S46R4FRS73 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Military, Moisture Resistant  | |
Temperature Coefficient  | ±30ppm/°C  | |
Operating Temperature  | -55°C ~ 250°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.312" Dia x 0.875" L (7.92mm x 22.23mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | R (0.01%)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $115.74872 | $57,874.36 | 


