
RWR81S2R21FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR81S2R21FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S2R21FRB12 |
Description | RES 2.21 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.21 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S2R21FRB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.02000 | $112.02 |
| 10 | $78.20700 | $782.07 |
| 25 | $69.05680 | $1,726.42 |
| 50 | $63.32960 | $3,166.48 |
| 100 | $58.46380 | $5,846.38 |
| 300 | $52.20707 | $15,662.12 |
| 500 | $49.80568 | $24,902.84 |
| 1,000 | $46.97730 | $46,977.30 |

