RWR81NR200FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $157.13800
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $312.63380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $111.77220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $140.30550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $167.60700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2
Unit Price: $140.90000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $84.16280
Datasheet
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81NR200FRBSL

DigiKey Part Number
RWR81NR200FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR81NR200FRBSL
Description
RES 0.2 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81NR200FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$134.55780$13,455.78
Manufacturers Standard Package