
RWR81SR200FRB12 | |
---|---|
DigiKey Part Number | 541-RWR81SR200FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81SR200FRB12 |
Description | RES 0.2 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81SR200FRB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±650ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.90000 | $140.90 |
10 | $99.02500 | $990.25 |
25 | $87.70320 | $2,192.58 |
50 | $80.62220 | $4,031.11 |
100 | $74.60430 | $7,460.43 |
300 | $66.86820 | $20,060.46 |
500 | $63.89882 | $31,949.41 |
1,000 | $60.40118 | $60,401.18 |