Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81N46R4FSBSL | |
|---|---|
DigiKey Part Number  | RWR81N46R4FSBSL-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RWR81N46R4FSBSL  | 
Description  | RES 46.4 OHM 1W 1% WW AXIAL  | 
Manufacturer Standard Lead Time  | 33 Weeks  | 
Customer Reference  | |
Detailed Description  | 46.4 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RWR81N46R4FSBSL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Military, Moisture Resistant, Non-Inductive  | |
Temperature Coefficient  | ±20ppm/°C  | |
Operating Temperature  | -55°C ~ 250°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.085" Dia x 0.250" L (2.16mm x 6.35mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | S (0.001%)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $117.58440 | $11,758.44 | 


