Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81N20R0FRRSL | |
|---|---|
DigiKey Part Number | RWR81N20R0FRRSL-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RWR81N20R0FRRSL |
Description | RES 20 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N20R0FRRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N20R0FMB12 | Vishay Dale | 0 | RWR81N20R0FMB12-ND | $114.88560 | Direct |
| RWR81N20R0FSRSL | Vishay Dale | 0 | RWR81N20R0FSRSL-ND | $183.25640 | Direct |
| RWR81N20R0BSRSL | Vishay Dale | 0 | RWR81N20R0BSRSL-ND | $501.39890 | Upgrade |
| RWR81N20R0DRB12 | Vishay Dale | 0 | RWR81N20R0DRB12-ND | $214.80070 | Parametric Equivalent |
| RWR81N20R0FRB12 | Vishay Dale | 0 | RWR81N20R0FRB12-ND | $114.88560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $136.04360 | $13,604.36 |



