
RWR81S20R0FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR81S20R0FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S20R0FRB12 |
Description | RES 20 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S20R0FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.19000 | $96.19 |
| 10 | $66.80800 | $668.08 |
| 25 | $58.86600 | $1,471.65 |
| 50 | $53.89200 | $2,694.60 |
| 100 | $49.66610 | $4,966.61 |
| 300 | $44.23250 | $13,269.75 |
| 500 | $42.14686 | $21,073.43 |
| 1,000 | $39.68970 | $39,689.70 |

