Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81N14R0FSS73 | |
|---|---|
DigiKey Part Number | RWR81N14R0FSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81N14R0FSS73 |
Description | RES 14 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N14R0FSS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N14R0FRRSL | Vishay Dale | 0 | RWR81N14R0FRRSL-ND | $136.04360 | Direct |
| RWR81N14R0BRRSL | Vishay Dale | 0 | RWR81N14R0BRRSL-ND | $367.86440 | Upgrade |
| RWR81N14R0FSB12 | Vishay Dale | 0 | RWR81N14R0FSB12-ND | $155.58450 | Parametric Equivalent |
| RWR81N14R0FSBSL | Vishay Dale | 0 | RWR81N14R0FSBSL-ND | $183.25640 | Parametric Equivalent |
| RWR81N14R0FSRSL | Vishay Dale | 0 | RWR81N14R0FSRSL-ND | $183.25640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $129.58892 | $64,794.46 |


