RWR81N14R0BRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $311.00620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $367.86440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $266.47937
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $266.47936
Datasheet
14 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N14R0BRRSL

DigiKey Part Number
RWR81N14R0BRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81N14R0BRRSL
Description
RES 14 OHM 1W 0.1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
14 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N14R0BRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N14R0BRB12Vishay Dale0RWR81N14R0BRB12-ND$311.00620Parametric Equivalent
RWR81N14R0BRBSLVishay Dale0RWR81N14R0BRBSL-ND$367.86440Parametric Equivalent
RWR81N14R0BRS70Vishay Dale0RWR81N14R0BRS70-ND$266.47937Parametric Equivalent
RWR81N14R0BRS73Vishay Dale0RWR81N14R0BRS73-ND$266.47936Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$367.86440$36,786.44
Manufacturers Standard Package