RWR81N1200FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 125
Unit Price: $212.28000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $352.14130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $209.57150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $251.58770
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $165.15820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $168.16710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $70.26510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $132.26970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $158.17290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $88.00980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $105.75460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $46.18850
Datasheet
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N1200FRBSL

DigiKey Part Number
RWR81N1200FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR81N1200FRBSL
Description
RES 120 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N1200FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$84.64440$8,464.44
Manufacturers Standard Package