RWR81N1000FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $70.89810
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $85.40700
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $98.98980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $211.45950
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $296.24910
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $197.56800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $211.45950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $253.85430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $141.17880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $169.68210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $166.78000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $133.46130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $159.59790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $88.80270
Datasheet
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N1000FRBSL

DigiKey Part Number
RWR81N1000FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR81N1000FRBSL
Description
RES 100 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N1000FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$85.40700$8,540.70
Manufacturers Standard Package