
RWR81N1000FRB12 | |
---|---|
DigiKey Part Number | 541-RWR81N1000FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81N1000FRB12 |
Description | RES 100 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N1000FRB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $166.78000 | $166.78 |
10 | $117.82500 | $1,178.25 |
25 | $104.59560 | $2,614.89 |
50 | $96.31940 | $4,815.97 |
100 | $89.28760 | $8,928.76 |
300 | $80.24747 | $24,074.24 |
500 | $76.77806 | $38,389.03 |
1,000 | $72.69152 | $72,691.52 |