RWR80SR604FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $76.68650
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $92.00340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $274.37630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $205.55250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $102.21462
Datasheet
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80SR604FSRSL

DigiKey Part Number
RWR80SR604FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80SR604FSRSL
Description
RES 0.604 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
58 Weeks
Customer Reference
Detailed Description
604 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80SR604FSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$128.55960$12,855.96
Manufacturers Standard Package