
RWR80SR511FRB12 | |
---|---|
DigiKey Part Number | RWR80SR511FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80SR511FRB12 |
Description | RES 0.511 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 511 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80SR511FRB12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $156.83000 | $156.83 |
10 | $110.59400 | $1,105.94 |
25 | $98.09840 | $2,452.46 |
50 | $90.27840 | $4,513.92 |
100 | $83.63480 | $8,363.48 |
300 | $75.09453 | $22,528.36 |
500 | $71.81686 | $35,908.43 |