RWR80SR249FSS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $73.28318
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $92.47640
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $92.47640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $411.37110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $327.31098
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $206.60930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $163.60418
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $129.22060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $102.74014
Datasheet
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80SR249FSS70

DigiKey Part Number
RWR80SR249FSS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80SR249FSS70
Description
RES 0.249 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
58 Weeks
Customer Reference
Detailed Description
249 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80SR249FSS70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$102.74014$102,740.14
Manufacturers Standard Package